857-029-527-108

Heilind Number:EDA857-029-527-108
Manufacturer:EDAC
Manufacturer Number:857-029-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-527-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability, it features 29 positions in a single row with a pitch of .156 inches, ensuring secure and precise connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees durability even in demanding environments. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where performance and longevity are paramount. Elevate your PCB assembly with this essential component.