857-029-531-101

Heilind Number:EDA857-029-531-101
Manufacturer:EDAC
Manufacturer Number:857-029-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-531-101

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 29 positions, it offers seamless integration for your PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its superior quality and straight mount orientation for a streamlined installation process. Elevate your connectivity standards with this essential component.