857-029-531-108

Heilind Number:EDA857-029-531-108
Manufacturer:EDAC
Manufacturer Number:857-029-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-531-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability and durability in demanding environments, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a single row design and 29 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference in quality and convenience.