857-029-541-102

Heilind Number:EDA857-029-541-102
Manufacturer:EDAC
Manufacturer Number:857-029-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-541-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a single row layout and 29 positions, it offers seamless integration for your PCB setups. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector is built to withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.