857-029-541-108

Heilind Number:EDA857-029-541-108
Manufacturer:EDAC
Manufacturer Number:857-029-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-541-108

Detailed Description

Achieve reliable connectivity in high-temperature environments with this black Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row layout with 29 contact positions and a .156-inch pitch. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures efficient power transmission at an amperage of 5 A. With a straight mount orientation and a compact .2-inch row spacing, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees long-lasting performance in various applications. Trust in this essential connector for seamless board-to-board connectivity in your projects.