857-029-545-101

Heilind Number:EDA857-029-545-101
Manufacturer:EDAC
Manufacturer Number:857-029-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-545-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a sleek black design and a single row configuration for streamlined installation. Designed for high-performance applications, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With 29 positions available, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation facilitates easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore the possibilities with our cutting-edge Card Edge Connector.