857-029-545-108

Heilind Number:EDA857-029-545-108
Manufacturer:EDAC
Manufacturer Number:857-029-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-545-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide and precision-engineered Copper Alloy contacts for reliable performance. With a single row layout and 29 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure easy integration, while the straight mount orientation facilitates seamless installation. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Elevate your connectivity solutions with this essential component.