857-029-547-101

Heilind Number:EDA857-029-547-101
Manufacturer:EDAC
Manufacturer Number:857-029-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-547-101

Detailed Description

Enhance your high-temperature PCB connections with this sleek Black Card Edge Connector. Boasting a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability even in extreme environments. The Copper Alloy contacts, with a pitch of .156 in and 29 positions, guarantee efficient power transmission at 5 A. With a single row design and straight mount orientation, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.