857-029-547-102

Heilind Number:EDA857-029-547-102
Manufacturer:EDAC
Manufacturer Number:857-029-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-547-102

Detailed Description

Introducing our High Temperature Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 29 positions, it offers efficient connectivity in a compact space. The contact material, Copper Alloy, guarantees reliable and low-resistance transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in our Connector to deliver high amperage of 5A, meeting your performance needs with ease. Elevate your PCB assembly process with this essential component.