857-029-553-101

Heilind Number:EDA857-029-553-101
Manufacturer:EDAC
Manufacturer Number:857-029-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-553-101

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a single row configuration and 29 positions, this connector is perfect for streamlined PCB setups. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronics projects. Trust in its quality and efficiency for seamless board-to-board connections.