857-029-553-102

Heilind Number:EDA857-029-553-102
Manufacturer:EDAC
Manufacturer Number:857-029-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-553-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this sleek black connector features a single row layout with 29 positions for seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5A. Its right angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your PCB setup with this essential connector for seamless and efficient electronic operations.