857-029-554-101

Heilind Number:EDA857-029-554-101
Manufacturer:EDAC
Manufacturer Number:857-029-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-554-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage of 5A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Featuring a single row layout with 29 positions and a pitch of .156 inches, it offers seamless integration onto your circuit board. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.