857-029-554-104

Heilind Number:EDA857-029-554-104
Manufacturer:EDAC
Manufacturer Number:857-029-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-554-104

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a single row layout with a total of 29 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in extreme environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a must-have for any project requiring robust and high-speed connectivity. Upgrade your setup today and experience seamless data transfer like never before.