857-029-554-108

Heilind Number:EDA857-029-554-108
Manufacturer:EDAC
Manufacturer Number:857-029-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-554-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and durable solution for your PCB assembly needs. Designed for efficient power transmission, this connector features a single row layout with 29 positions, perfect for streamlined board-to-board connections. Crafted from robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures high performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Its right-angle mount orientation allows for flexible installation, while its black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Trust in our connector for seamless and efficient electronic connectivity in any project.