857-029-554-112

Heilind Number:EDA857-029-554-112
Manufacturer:EDAC
Manufacturer Number:857-029-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-554-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 29 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Its right-angle mount orientation and .156-inch pitch make it easy to integrate seamlessly into your PCB assembly. Trust in this connector for robust and efficient board-to-board connections in any project.