857-029-557-101

Heilind Number:EDA857-029-557-101
Manufacturer:EDAC
Manufacturer Number:857-029-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-557-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row of 29 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees longevity and stability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise integration is effortless. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures reliable functionality even in extreme conditions. Upgrade your electronics with this essential component, a standout in our extensive range of connectors.