857-029-557-108

Heilind Number:EDA857-029-557-108
Manufacturer:EDAC
Manufacturer Number:857-029-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-557-108

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5A. With a single row of 29 positions and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Ideal for industrial applications, this black connector guarantees long-lasting performance. Elevate your connectivity solutions with this essential component.