857-029-558-101

Heilind Number:EDA857-029-558-101
Manufacturer:EDAC
Manufacturer Number:857-029-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-558-101

Detailed Description

Upgrade your high-temperature connectivity with our innovative Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and 29 positions, it offers seamless integration for your PCB setup. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Perfect for right-angle mounting, it boasts a pitch of .156 inches and row spacing of .2 inches, allowing for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-demand environment. Explore the future of connectivity with this essential component.