857-029-558-102

Heilind Number:EDA857-029-558-102
Manufacturer:EDAC
Manufacturer Number:857-029-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 29 positions, ensuring seamless integration within your electronic systems. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in harsh environments. The copper alloy contact material and a pitch of .156 inches offer optimal conductivity, while the right-angle mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for demanding applications where precision and resilience are paramount. Elevate your connectivity solutions with this essential component.