857-029-558-108

Heilind Number:EDA857-029-558-108
Manufacturer:EDAC
Manufacturer Number:857-029-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector ensures seamless performance even in harsh environments. With a single row configuration and 29 positions, it offers ample connectivity options for your board-to-board connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring copper alloy contacts, it provides efficient power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the right-angle mount orientation offers flexibility in installation. Trust in this connector for secure and high-performance connectivity in your electronic designs.