857-029-559-101

Heilind Number:EDA857-029-559-101
Manufacturer:EDAC
Manufacturer Number:857-029-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-559-101

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row design with 29 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures robust conductivity even in harsh environments. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.