857-029-559-108

Heilind Number:EDA857-029-559-108
Manufacturer:EDAC
Manufacturer Number:857-029-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-559-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a sleek black finish and a single row of 29 positions, this connector offers seamless connectivity for your PCB applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The right-angle mount orientation and a pitch of .156 inches provide easy integration, while the wide operating temperature range of -40 to 105 °C guarantees durability in extreme conditions. Elevate your connectivity game with this essential component from our Board To Board PCB Connectors collection.