857-030-400-201

Heilind Number:EDA857-030-400-201
Manufacturer:EDAC
Manufacturer Number:857-030-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-400-201

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for optimal performance in demanding environments. Its sleek black casing not only adds a professional touch but also boasts UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a 5A amperage rating and copper alloy contact material, this connector ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing provide a snug fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of connectors for more options to suit your needs.