857-030-400-212

Heilind Number:EDA857-030-400-212
Manufacturer:EDAC
Manufacturer Number:857-030-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-400-212

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black exterior and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and reliability. Featuring two rows and thirty positions, it provides ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature settings. Upgrade your design with this essential component, a must-have in any engineer's toolkit.