857-030-401-104

Heilind Number:EDA857-030-401-104
Manufacturer:EDAC
Manufacturer Number:857-030-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-401-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row with 30 positions, ensuring seamless integration into your setup. Crafted with precision, it features copper alloy contacts for reliable conductivity and a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With an operating temperature range of -40 to 105 °C, it's perfect for even the most demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB connections with this top-of-the-line component.