857-030-401-108

Heilind Number:EDA857-030-401-108
Manufacturer:EDAC
Manufacturer Number:857-030-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-401-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a single row with 30 positions, ideal for various electronic applications. Built to withstand harsh environments, it boasts a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether for industrial or commercial use, trust in this connector for efficient board-to-board PCB linking.