857-030-401-112

Heilind Number:EDA857-030-401-112
Manufacturer:EDAC
Manufacturer Number:857-030-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-401-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for industrial applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row design and copper alloy contacts, it offers secure and efficient connection for up to 30 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its straight mount orientation for a smooth installation process. Upgrade your connectivity solutions today with this essential component.