857-030-405-101

Heilind Number:EDA857-030-405-101
Manufacturer:EDAC
Manufacturer Number:857-030-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-405-101

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for seamless connectivity, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. Featuring a single row layout with 30 positions, it ensures reliable performance in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the .156" pitch and .2" row spacing offer precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic devices. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Explore the possibilities with this essential component for your projects.