857-030-405-108

Heilind Number:EDA857-030-405-108
Manufacturer:EDAC
Manufacturer Number:857-030-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-405-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it can withstand high temperatures and harsh environments. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Trust in its straight mount orientation for easy installation on your PCBs. Elevate your connectivity with this essential component.