857-030-420-212

Heilind Number:EDA857-030-420-212
Manufacturer:EDAC
Manufacturer Number:857-030-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-420-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability and longevity. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides secure and efficient board-to-board connectivity. With 30 positions and a 5A amperage rating, it accommodates multiple signals with ease. Perfect for industrial applications, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in our connector for seamless and reliable electronic connections.