857-030-421-101

Heilind Number:EDA857-030-421-101
Manufacturer:EDAC
Manufacturer Number:857-030-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-421-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in harsh environments. With a single row configuration and 30 positions, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transfer. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Elevate your connectivity solutions with this high-quality Card Edge Connector.