857-030-421-102

Heilind Number:EDA857-030-421-102
Manufacturer:EDAC
Manufacturer Number:857-030-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-421-102

Detailed Description

Enhance your high-temperature PCB connections with this Black Card Edge Connector. Designed for reliable performance, it boasts a 5A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 30 positions, it offers seamless connectivity for your electronic components. Crafted with Copper Alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector.