857-030-421-103

Heilind Number:EDA857-030-421-103
Manufacturer:EDAC
Manufacturer Number:857-030-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-421-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With a single row layout and 30 positions, it offers seamless integration with your PCB. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is key. Trust in this black connector for secure and efficient board-to-board connections.