857-030-421-107

Heilind Number:EDA857-030-421-107
Manufacturer:EDAC
Manufacturer Number:857-030-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a single row with 30 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees robust and efficient power delivery, supporting an amperage of 5A. Engineered for versatility, it offers straight mount orientation for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in sectors like automotive, industrial, and telecommunications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.