857-030-421-108

Heilind Number:EDA857-030-421-108
Manufacturer:EDAC
Manufacturer Number:857-030-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-421-108

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector, designed for efficient and reliable performance. With a low amperage rating of 5A, it ensures safe power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and fire resistance. Featuring a single row with 30 copper alloy contacts, it offers seamless connectivity at a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your connectivity setup with this essential component.