857-030-421-112

Heilind Number:EDA857-030-421-112
Manufacturer:EDAC
Manufacturer Number:857-030-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-421-112

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable power transmission. With a single row layout, pitch of .156 inches, and 30 positions, it offers seamless integration for your PCB connections. Suitable for a wide operating temperature range of -40 to 105°C, it guarantees consistent functionality in extreme conditions. The sleek black design adds a professional touch to your assembly, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.