857-030-422-203

Heilind Number:EDA857-030-422-203
Manufacturer:EDAC
Manufacturer Number:857-030-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-422-203

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 30 copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring top-notch reliability and performance. Upgrade now and experience the difference.