857-030-424-207

Heilind Number:EDA857-030-424-207
Manufacturer:EDAC
Manufacturer Number:857-030-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-424-207

Detailed Description

Achieve reliable connectivity in high-temperature environments with this black Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from Copper Alloy. With two rows and 30 positions, it offers ample space for multiple connections on your PCB. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is essential. Trust in its 5A amperage rating for efficient power transmission in your electronic systems.