857-030-424-212

Heilind Number:EDA857-030-424-212
Manufacturer:EDAC
Manufacturer Number:857-030-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-424-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient power delivery at up to 5A. Its straight mount orientation and 30 positions make it ideal for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Upgrade your setup today with this essential component.