857-030-425-101

Heilind Number:EDA857-030-425-101
Manufacturer:EDAC
Manufacturer Number:857-030-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-425-101

Detailed Description

Upgrade your high-temp card edge connections with this sleek black connector. Designed for maximum performance, it features a single row with 30 positions and a pitch of .156 inches for seamless board-to-board connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the harshest environments. With a copper alloy contact material and a 5A amperage rating, it guarantees reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and telecommunications. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its high-quality construction meets industry standards for safety and performance. Elevate your PCB connectivity with this essential component.