857-030-425-112

Heilind Number:EDA857-030-425-112
Manufacturer:EDAC
Manufacturer Number:857-030-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-425-112

Detailed Description

Enhance your high-temp electronic connections with this Black Card Edge Connector. Designed for optimal performance in extreme environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts capable of carrying up to 5A of current. With 30 positions arranged in a single row at a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Its straight mount orientation ensures easy installation, making it a versatile component for your PCB assembly needs.