857-030-427-101

Heilind Number:EDA857-030-427-101
Manufacturer:EDAC
Manufacturer Number:857-030-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-427-101

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a single row configuration and 30 positions, it offers seamless connectivity for your PCB applications. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for superior board-to-board connections in your electronic projects.