857-030-427-102

Heilind Number:EDA857-030-427-102
Manufacturer:EDAC
Manufacturer Number:857-030-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-427-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row configuration and 30 positions, it offers seamless board-to-board connectivity. Crafted from robust Copper Alloy, the contacts guarantee efficient power transmission, with a 5A amperage rating. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for precise PCB assembly. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade to this high-quality connector for seamless and dependable electronic connections.