857-030-427-104

Heilind Number:EDA857-030-427-104
Manufacturer:EDAC
Manufacturer Number:857-030-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-427-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring efficient signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material boasts high-quality Copper Alloy construction, while the sleek black finish adds a touch of sophistication. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless compatibility for your PCB assemblies. Perfect for board-to-board applications, its straight mount orientation ensures easy installation. Upgrade your connectivity with this essential component for your electronic projects.