857-030-427-108

Heilind Number:EDA857-030-427-108
Manufacturer:EDAC
Manufacturer Number:857-030-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-427-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector is not only stylish but also durable, with a UL 94V-0 Polyphenylene Sulfide housing that ensures reliable operation even in high-temperature settings. With a single row and 30 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial use, this connector is a versatile and dependable choice, with an operating temperature range of -40 to 105 °C. Upgrade your board-to-board connections with this essential component.