857-030-431-102

Heilind Number:EDA857-030-431-102
Manufacturer:EDAC
Manufacturer Number:857-030-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-431-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 30 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity even in extreme conditions. With a current rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and row spacing of .2 inches offer convenience and flexibility during installation. Trust in our connector for seamless and high-quality PCB connections every time.