857-030-431-104

Heilind Number:EDA857-030-431-104
Manufacturer:EDAC
Manufacturer Number:857-030-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-431-104

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With a single row configuration and 30 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees efficient power transmission at a maximum amperage of 5A. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various applications. Elevate your PCB connectivity with this essential component.