857-030-440-207

Heilind Number:EDA857-030-440-207
Manufacturer:EDAC
Manufacturer Number:857-030-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-440-207

Detailed Description

Enhance your electronics with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and dual row design, it offers reliable connectivity for your PCB applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durable and efficient power transmission. Featuring 30 positions and a pitch of .156 inches, it allows for seamless integration into your circuitry. With a straight mount orientation and operating temperature range of -40 to 105°C, it's perfect for a wide range of industrial and commercial settings. Upgrade your connectivity with this essential component.