857-030-440-212

Heilind Number:EDA857-030-440-212
Manufacturer:EDAC
Manufacturer Number:857-030-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-440-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Boasting a total of 30 positions, it's perfect for diverse PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and functionality in any setup. Upgrade your connectivity solutions with this essential component.