857-030-441-101

Heilind Number:EDA857-030-441-101
Manufacturer:EDAC
Manufacturer Number:857-030-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-441-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration featuring 30 positions and a contact material of Copper Alloy, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration onto PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring top-notch reliability and performance. Explore our full range of connectors to find the perfect solution for your needs.